Stmicroelectronics STD38NH02L-1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 24V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.07nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Rds On Max | 13.5mR |
| RoHS Compliant | No |
| Series | STripFET™ III |
| Turn-Off Delay Time | 25ns |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics STD38NH02L-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.