
The STD38NH02LT4 is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a maximum power dissipation of 40W and a maximum drain to source voltage of 24V. The device is packaged in a RoHS compliant DPAK-3 package and is suitable for surface mount applications. The STD38NH02LT4 has a maximum continuous drain current of 38A and a maximum drain to source resistance of 15mR. It is also compliant with the STripFET series and has a turn-off delay time of 25ns.
Stmicroelectronics STD38NH02LT4 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 38A |
| Current Rating | 38A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 15mR |
| Drain to Source Voltage (Vdss) | 24V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.07nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 40W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 40W |
| Rds On Max | 13.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 25ns |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD38NH02LT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
