Stmicroelectronics STD3NK50Z technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.3A |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 24ns |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD3NK50Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.