
Stmicroelectronics STD3NK60Z technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 600V |
| Max Power Dissipation | 45W |
| Nominal Vgs | 3.75V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD3NK60Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.