
N-channel SuperMESH™ PowerMOSFET featuring 600V drain-source breakdown voltage and 2.4A continuous drain current. Offers 3.6 Ohm maximum drain-source resistance and 45W maximum power dissipation. Designed for through-hole mounting in a TO-251-3 (IPAK) package, with fast switching characteristics including 9ns turn-on delay and 14ns fall time. Operates within a temperature range of -55°C to 150°C and is RoHS compliant.
Stmicroelectronics STD3NK60Z-1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 6.2mm |
| Input Capacitance | 311pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 3.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9ns |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD3NK60Z-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
