Stmicroelectronics STD3NK60ZD technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 311pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Rds On Max | 3.6R |
| RoHS Compliant | Yes |
| Series | SuperFREDmesh™ |
| Turn-Off Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD3NK60ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.