
N-channel SuperMESH PowerMOSFET featuring 600V drain-source breakdown voltage and 2.4A continuous drain current. Surface mount DPAK package offers 3.6 Ohm typical drain-source on-resistance. Fast switching characteristics include 9ns turn-on delay and 14ns fall time. Maximum power dissipation is 45W with an operating temperature range of -55°C to 150°C.
Stmicroelectronics STD3NK60ZT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 2.4A |
| Current Rating | 2.4A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 3.6R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 3.6R |
| Fall Time | 14ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 311pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Nominal Vgs | 3.75V |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 3.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 19ns |
| Turn-On Delay Time | 9ns |
| DC Rated Voltage | 600V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD3NK60ZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
