
Stmicroelectronics STD3NM50 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 550V |
| Max Power Dissipation | 46W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD3NM50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.