
The STD3NM60 is a surface mount MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 42W and is RoHS compliant. The device has a drain to source voltage of 600V and a continuous drain current of 3A. It is available in a TO-252 package type.
Stmicroelectronics STD3NM60 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 324pF |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 42W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 9ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD3NM60 to view detailed technical specifications.
No datasheet is available for this part.