Stmicroelectronics STD3NM60-1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 10.5ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 324pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 42W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 42W |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Series | MDmesh™ |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD3NM60-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
