
N-CHANNEL MOSFET, 30V Vds, 40A ID, 9mR Rds On. Features low gate charge for fast switching, with turn-on delay of 22ns and turn-off delay of 21ns. Surface mount DPAK package, 80W power dissipation, operating temperature range of -55°C to 175°C. RoHS compliant.
Stmicroelectronics STD40NF03LT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.44nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Rds On Max | 11mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 22ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD40NF03LT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
