
N-Channel MOSFET featuring 75V drain-source breakdown voltage and 40A continuous drain current. Offers low 18mΩ drain-to-source resistance at a nominal 4V gate-source voltage. Designed for surface mounting in a TO-252 package, this component boasts a maximum power dissipation of 125W and operates across a wide temperature range of -55°C to 175°C. Key switching characteristics include a 15ns turn-on delay and 55ns turn-off delay.
Stmicroelectronics STD45NF75T4 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Resistance | 18mR |
| Drain to Source Voltage (Vdss) | 75V |
| Dual Supply Voltage | 75V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 1.76nF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| Rds On Max | 24mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Termination | SMD/SMT |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 75V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD45NF75T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
