
N-channel SuperMESH™ Power MOSFET featuring 500V drain-source breakdown voltage and 3A continuous drain current. Surface mount DPAK package offers 2.4 Ohm drain-source on-resistance (max 2.7 Ohm). Operates from -55°C to 150°C with 45W power dissipation. Includes Zener protection and 30V gate-source voltage rating.
Stmicroelectronics STD4NK50ZT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 2.4R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 2.7R |
| Dual Supply Voltage | 500V |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 310pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Nominal Vgs | 2.3V |
| Number of Elements | 1 |
| On-State Resistance | 2.7R |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 2.7R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Termination | SMD/SMT |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 10ns |
| DC Rated Voltage | 500V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD4NK50ZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
