Stmicroelectronics STD50NH02L-1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 50A |
| Current Rating | 50A |
| Drain to Source Voltage (Vdss) | 24V |
| Input Capacitance | 1.4nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Through Hole |
| Rds On Max | 10.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ III |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD50NH02L-1 to view detailed technical specifications.
No datasheet is available for this part.