Stmicroelectronics STD55NH2LLT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 40A |
| Current Rating | 40A |
| Drain to Source Breakdown Voltage | 24V |
| Drain to Source Resistance | 110mR |
| Drain to Source Voltage (Vdss) | 24V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 16V |
| Input Capacitance | 990pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 13ns |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD55NH2LLT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
