N-channel SuperMESH3™ Power MOSFET, 950V Drain to Source Breakdown Voltage, 3 Ohm Drain-source On Resistance-Max. Features 4A Continuous Drain Current, 90W Max Power Dissipation, and Zener protection. Surface mount DPAK package with 18ns fall time and 32ns turn-off delay. Operates from -55°C to 150°C, RoHS compliant.
Stmicroelectronics STD5N95K3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 4A |
| Drain to Source Breakdown Voltage | 950V |
| Drain to Source Resistance | 3R |
| Drain to Source Voltage (Vdss) | 950V |
| Drain-source On Resistance-Max | 3.5R |
| Fall Time | 18ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 460pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 3.5R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH3™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 17ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD5N95K3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
