
N-channel SuperMESH™ Power MOSFET featuring 400V drain-source breakdown voltage and 3A continuous drain current. This surface-mount device offers a low 1.45 Ohm typical drain-source on-resistance and 45W maximum power dissipation. Packaged in TO-252, it boasts fast switching characteristics with 9.2ns turn-on delay and 11ns fall time, operating from -55°C to 150°C.
Stmicroelectronics STD5NK40ZT4 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 1.8R |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 1.8R |
| Fall Time | 11ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 305pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Radiation Hardening | No |
| Rds On Max | 1.8R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 22.5ns |
| Turn-On Delay Time | 9.2ns |
| DC Rated Voltage | 400V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD5NK40ZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
