
The STD5NK52ZD is a high-power N-channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 520V and a continuous drain current of 4.4A. The device has a maximum power dissipation of 70W and is packaged in a lead-free DPAK-2 package. It is compliant with RoHS regulations and suitable for surface mount applications.
Stmicroelectronics STD5NK52ZD technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 4.4A |
| Current Rating | 4.4A |
| Drain to Source Breakdown Voltage | 520V |
| Drain to Source Resistance | 1.5R |
| Drain to Source Voltage (Vdss) | 520V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 529pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 1.5R |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 23.1ns |
| DC Rated Voltage | 520V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD5NK52ZD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.