
N-channel SuperMESH™ Power MOSFET, 600V drain-source breakdown voltage, 5A continuous drain current, and 1.6 Ohm maximum drain-source on-resistance. Features include a 90W maximum power dissipation, 25ns fall time, 36ns turn-off delay, and 16ns turn-on delay. This surface-mount device is housed in a DPAK package and operates within a temperature range of -55°C to 150°C. RoHS compliant.
Stmicroelectronics STD5NK60ZT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1.6R |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 1.6R |
| Dual Supply Voltage | 600V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 690pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Nominal Vgs | 3.75V |
| On-State Resistance | 1.6R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Rds On Max | 1.6R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 36ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 650V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD5NK60ZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
