The STD60NF55LAT4 is a surface mount N-channel MOSFET from Stmicroelectronics with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 60A and a gate to source voltage of 15V. The device has a fall time of 35ns and turn-off delay time of 80ns, as well as a turn-on delay time of 30ns. The STD60NF55LAT4 is RoHS compliant and available in a DPAK package type.
Stmicroelectronics STD60NF55LAT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 60A |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 80ns |
| Turn-On Delay Time | 30ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD60NF55LAT4 to view detailed technical specifications.
No datasheet is available for this part.