The STD60NH03L-1 is a 30V N-CHANNEL MOSFET with a continuous drain current rating of 60A and a drain to source resistance of 9mR. It has a maximum operating temperature range of -55°C to 175°C and a maximum power dissipation of 70W. The device is packaged in a TO-251-3 package and is mounted through a hole. It is compliant with RoHS regulations and is part of the STripFET III series.
Stmicroelectronics STD60NH03L-1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 9mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | STripFET™ III |
| Turn-Off Delay Time | 19ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD60NH03L-1 to view detailed technical specifications.
No datasheet is available for this part.