Stmicroelectronics STD65N3LLH5 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 65A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 22V |
| Input Capacitance | 1.29nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Rds On Max | 6.9mR |
| RoHS Compliant | Yes |
| Series | STripFET™ V |
| Turn-Off Delay Time | 32.4ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD65N3LLH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.