
Automotive-grade N-channel power MOSFET featuring 55V drain-source breakdown voltage and 80A continuous drain current. Offers a low 6.5mΩ typical drain-source on-resistance, with a maximum of 8.5mΩ. Designed for surface mounting in a DPAK package, this component operates across a wide temperature range of -55°C to 175°C and supports a maximum power dissipation of 110W. Key switching characteristics include a 20ns turn-on delay and 11.5ns fall time.
Stmicroelectronics STD65N55F3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 8.5MR |
| Fall Time | 11.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 2.2nF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 35ns |
| Turn-On Delay Time | 20ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD65N55F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
