Stmicroelectronics STD6N10 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 6A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 450mR |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 75 |
| Polarity | N-CHANNEL |
| Power Dissipation | 35W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD6N10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.