Stmicroelectronics STD6NF10 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 6A |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 280pF |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 6ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD6NF10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.