
N-channel STripFET™ MOSFET, 100V drain-source breakdown voltage, 6A continuous drain current, and 250mΩ maximum drain-source on-resistance. Features low gate charge, 4V threshold voltage, and 20ns turn-off delay. Packaged in TO-252 for surface mounting, this RoHS compliant component operates from -65°C to 175°C with 30W maximum power dissipation.
Stmicroelectronics STD6NF10T4 technical specifications.
| Package/Case | TO-252 |
| Continuous Drain Current (ID) | 6A |
| Current Rating | 6A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 250mR |
| Fall Time | 3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 30W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Rds On Max | 250mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 6ns |
| DC Rated Voltage | 100V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD6NF10T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
