N-CHANNEL MOSFET, 500V Drain to Source Breakdown Voltage, 5.6A Continuous Drain Current, 1.2 Ohm Max Drain-Source On Resistance. Features Zener protection and SuperMESH™ technology. Packaged in a DPAK surface mount case, this component offers a 90W power dissipation and operates between -55°C and 150°C. Includes 12ns turn-on delay and 23ns fall time.
Stmicroelectronics STD6NK50ZT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5.6A |
| Current Rating | 5.6A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 1.2R |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 1.2R |
| Fall Time | 23ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 690pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 90W |
| Mount | Surface Mount |
| Nominal Vgs | 3.75V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Radiation Hardening | No |
| Rds On Max | 1.2R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 31ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 500V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD6NK50ZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
