Stmicroelectronics STD6NM60N technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 4.6A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 920mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 920mR |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 420pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Rds On Max | 920mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD6NM60N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
