
The STD70N6F3 is a surface mount N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 110W and a drain to source breakdown voltage of 60V. The device features a drain to source resistance of 10.5mR and an input capacitance of 2.2nF. The STD70N6F3 is lead free and RoHS compliant, packaged in a TO-252-3 package type.
Stmicroelectronics STD70N6F3 technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 70A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 10.5MR |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 10.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ III |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD70N6F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
