
NPN Silicon Power Transistor, DPAK package, featuring a 3A continuous collector current and 30V collector-emitter breakdown voltage. This surface mount device offers a maximum power dissipation of 15W and a minimum DC current gain (hFE) of 100. Operating up to 150°C, it boasts a transition frequency of 100MHz and a collector-emitter saturation voltage of 1.1V. RoHS compliant and lead-free.
Stmicroelectronics STD724T4 technical specifications.
| Package/Case | DPAK |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 1.1V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1.1V |
| Current Rating | 3A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| Height | 2.4mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 3A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 15W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Saturation Current | 3A |
| Series | STD724 |
| Termination | SMD/SMT |
| Transition Frequency | 100MHz |
| DC Rated Voltage | 30V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD724T4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.