
N-channel Power MOSFET featuring 30V drain-source voltage and 75A continuous drain current. This surface-mount component offers a low 5.5mΩ Rds On resistance and 60W power dissipation. Designed with a DPAK package, it operates across a wide temperature range from -55°C to 175°C and includes fast switching characteristics with a 9.5ns turn-on delay. RoHS compliant and suitable for demanding applications.
Stmicroelectronics STD75N3LLH6 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 1.69nF |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 5.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DeepGATE™, STripFET™ VI |
| Threshold Voltage | 1.7V |
| Turn-Off Delay Time | 37ns |
| Turn-On Delay Time | 9.5ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD75N3LLH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
