
N-channel Power MOSFET featuring 600V drain-source breakdown voltage and 5A continuous drain current. Offers a low 860mΩ typical drain-source on-resistance, with a maximum of 950mΩ. Designed for surface mounting in a DPAK package, this component boasts fast switching characteristics with turn-on delay of 7.6ns and fall time of 15.9ns. Maximum power dissipation is rated at 60W, operating across a temperature range of -55°C to 150°C.
Stmicroelectronics STD7N60M2 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 860mR |
| Drain to Source Voltage (Vdss) | 600V |
| Drain-source On Resistance-Max | 950mR |
| Fall Time | 15.9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Height | 2.4mm |
| Input Capacitance | 271pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 60W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 60W |
| Radiation Hardening | No |
| Rds On Max | 950mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MDmesh™ II Plus |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 19.3ns |
| Turn-On Delay Time | 7.6ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD7N60M2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.