The STD7NK30Z is a surface mount N-CHANNEL MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source breakdown voltage of 300V and a continuous drain current of 5A. The device has a maximum power dissipation of 50W and a gate to source voltage of 30V. It is packaged in a DPAK case and is available in quantities of 2500 per reel.
Stmicroelectronics STD7NK30Z technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 300V |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | 300V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 380pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 50W |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| Rds On Max | 900mR |
| RoHS Compliant | No |
| Series | SuperMESH™ |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 11ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STD7NK30Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
