
N-channel SuperMESH™ POWER MOSFET featuring 400V drain-source breakdown voltage and 5.4A continuous drain current. This surface-mount device offers a low 0.85 Ohm typical drain-source on-resistance and 70W maximum power dissipation. Designed for high-frequency switching, it exhibits fast switching times with turn-on delay of 15ns and fall time of 12ns. Housed in a DPAK package, this RoHS compliant component operates from -55°C to 150°C.
Stmicroelectronics STD7NK40ZT4 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 5.4A |
| Current Rating | 5.4A |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 400V |
| Drain-source On Resistance-Max | 1R |
| Fall Time | 12ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 2.4mm |
| Input Capacitance | 535pF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 1R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SuperMESH™ |
| Threshold Voltage | 3.75V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 15ns |
| DC Rated Voltage | 400V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD7NK40ZT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
