
Stmicroelectronics STD7NM50N-1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 5A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 780mR |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 400pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 45W |
| Rds On Max | 780mR |
| RoHS Compliant | Yes |
| Series | MDmesh™ II |
| Turn-Off Delay Time | 40ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD7NM50N-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
