
N-channel Power MOSFET featuring 250V drain-source breakdown voltage and 8A continuous drain current. Surface mount DPAK package offers low 318mOhm typical drain-source on-resistance. Designed for efficient switching with fast 6ns fall time, 13ns turn-on delay, and 26ns turn-off delay. Operates across a wide temperature range from -55°C to 175°C with a maximum power dissipation of 72W.
Stmicroelectronics STD8NF25 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 420mR |
| Drain to Source Voltage (Vdss) | 250V |
| Drain-source On Resistance-Max | 420MR |
| Fall Time | 6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 500pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 72W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 72W |
| Radiation Hardening | No |
| Rds On Max | 420mR |
| RoHS Compliant | Yes |
| Series | STripFET™ II |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD8NF25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
