
N-CHANNEL Power MOSFET featuring 60A continuous drain current and 25V drain-to-source breakdown voltage. Offers a low 6mΩ drain-source on-resistance. Designed for surface mounting in a DPAK package, this RoHS compliant component operates from -55°C to 175°C with a maximum power dissipation of 70W. Key switching characteristics include an 8ns fall time and 18ns turn-off delay time.
Stmicroelectronics STD90N02L technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 60A |
| Current Rating | 60A |
| Drain to Source Breakdown Voltage | 25V |
| Drain to Source Resistance | 6mR |
| Drain to Source Voltage (Vdss) | 25V |
| Drain-source On Resistance-Max | 6mR |
| Fall Time | 8ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.05nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Rds On Max | 6mR |
| RoHS Compliant | Yes |
| Series | STripFET™ |
| Turn-Off Delay Time | 18ns |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD90N02L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.