
The STMicroelectronics STD90N03L-1 is a high-power N-channel MOSFET with a maximum operating temperature range of -55°C to 175°C. It features a continuous drain current of 80A and a drain to source breakdown voltage of 30V. The device has a maximum power dissipation of 95W and a gate to source voltage of 20V. It is packaged in a TO-251-3 package and is available in a rail/Tube packaging option. The STD90N03L-1 is RoHS compliant and part of the STripFET III series.
Stmicroelectronics STD90N03L-1 technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 5.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 33ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.805nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 95W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 95W |
| Rds On Max | 5.7mR |
| RoHS Compliant | Yes |
| Series | STripFET™ III |
| Turn-Off Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD90N03L-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
