
N-CHANNEL Power MOSFET, DPAK package, featuring 40V Drain to Source Breakdown Voltage and 80A Continuous Drain Current. Offers a low 6.5mR maximum Drain to Source On Resistance. Designed for surface mount applications with a maximum power dissipation of 110W and an operating temperature range of -55°C to 175°C. RoHS compliant with a 15ns turn-on delay.
Stmicroelectronics STD90N4F3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 5.8MR |
| Dual Supply Voltage | 40V |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 2.4mm |
| Input Capacitance | 2.2nF |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Rds On Max | 6.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STripFET™ III |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD90N4F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.