
N-channel Power MOSFET featuring 40V drain-source breakdown voltage and 80A continuous drain current. Offers low 5.0 mOhm drain-source on-resistance, ideal for high-efficiency power applications. Surface-mount DPAK package with a maximum power dissipation of 110W. Operates across a wide temperature range from -55°C to 175°C. Includes fast switching characteristics with 15ns turn-on delay and 15ns fall time.
Stmicroelectronics STD95N4F3 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 5.8mR |
| Drain to Source Voltage (Vdss) | 40V |
| Drain-source On Resistance-Max | 5.8MR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 110W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 110W |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Series | STripFET™ III |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 15ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD95N4F3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
