N-channel Power MOSFET featuring 30V drain-source breakdown voltage and 80A continuous drain current. Offers a low 3.7mΩ typical drain-source on-resistance, with a maximum of 4.2mΩ. Designed for surface mounting in a DPAK package, this component operates within a temperature range of -55°C to 175°C and supports a maximum power dissipation of 70W. Key switching characteristics include a 19ns turn-on delay and 23.4ns fall time.
Stmicroelectronics STD96N3LLH6 technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 80A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 3.7mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 4.2MR |
| Fall Time | 23.4ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.2nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 70W |
| Radiation Hardening | No |
| Rds On Max | 4.2mR |
| RoHS Compliant | Yes |
| Series | STripFET™ DeepGATE™ |
| Turn-Off Delay Time | 24.5ns |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD96N3LLH6 to view detailed technical specifications.
No datasheet is available for this part.