Stmicroelectronics STD9N10-1 technical specifications.
| Continuous Drain Current (ID) | 9A |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STD9N10-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.