Stmicroelectronics STDP6018-AC technical specifications.
| Number of Terminals | 128 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G128 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STDP6018-AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.