Stmicroelectronics STDP9320-BB technical specifications.
| Max Operating Temperature | 125°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STDP9320-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.