
The STDS75DS2F is a 12-bit digital temperature sensor with I2C and SMBus interfaces. It operates over a temperature range of -55°C to 125°C and consumes 125uA of operating current. The device is available in an MSOP-8 package and is RoHS compliant. It can supply up to 10mA of output current and is suitable for surface mount applications.
Stmicroelectronics STDS75DS2F technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 125uA |
| Output Current | 10mA |
| Output Type | I2C, Digital |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STDS75DS2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
