
The STDS75M2E is a surface mount humidity sensor with a digital output via I2C interface. It operates over a temperature range of -55°C to 125°C and has a supply voltage range of 2.7V to 5.5V. The device has a resolution of 12 bits and a supply current of 125μA. It is available in a 5mm x 4mm x 1.25mm SO package and is packaged in a rail or tube.
Stmicroelectronics STDS75M2E technical specifications.
| Package/Case | SO |
| Height | 1.25mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 10mA |
| Output Type | Digital, I2C |
| Output Voltage | 6V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Supply Current | 125uA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STDS75M2E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.