
The STDS75M2F relative humidity sensor operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 5.5V. It is available in a surface mount SO package with a height of 1.25mm and a length of 5mm. The sensor has a maximum output current of 10mA and an operating supply current of 125uA. It is not radiation hardened and is not RoHS compliant.
Stmicroelectronics STDS75M2F technical specifications.
| Package/Case | SO |
| Height | 1.25mm |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Current | 125uA |
| Output Current | 10mA |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STDS75M2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.