Stmicroelectronics STDVE001AQTR technical specifications.
| Package/Case | QFN |
| Data Rate | 3.4Gbps |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STDVE001AQTR to view detailed technical specifications.
No datasheet is available for this part.