Stmicroelectronics STE07DE220 technical specifications.
| Collector Emitter Breakdown Voltage | 2.2kV |
| Gain Bandwidth Product | 150kHz |
| hFE Min | 9 |
| Lead Free | Lead Free |
| Max Collector Current | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 220W |
| Mount | Chassis Mount, Screw |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| RoHS Compliant | Yes |
| Series | ESBTs |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STE07DE220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.