Stmicroelectronics STE100S technical specifications.
| Package/Case | TQFP |
| Mount | Surface Mount |
| Operating Frequency | 2.5 MHz |
| Operating Supply Voltage | 7V |
| Package Quantity | 160 |
| Packaging | Tray |
| Supply Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STE100S to view detailed technical specifications.
No datasheet is available for this part.
